846-022-540-108

Heilind Number:EDA846-022-540-108
Manufacturer:EDAC
Manufacturer Number:846-022-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-540-108

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a reliable amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 rated Diallyl Phthalate, the housing guarantees robust protection. With a single row layout and 22 positions, they streamline your board-to-board connections with precision. The copper alloy contacts and a pitch of .125 inches deliver secure and stable communication. Their straight mount orientation and wide operating temperature range from -40 to 105°C make them versatile for various applications. Trust in our connectors for seamless and durable connectivity solutions.