846-022-540-207

Heilind Number:EDA846-022-540-207
Manufacturer:EDAC
Manufacturer Number:846-022-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-540-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a double row configuration and 22 positions, they offer ample connectivity options for your circuitry. The green color adds a sleek touch, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee reliable functionality under extreme conditions. Trust in our Card Edge Connectors for seamless board-to-board connections in your electronic applications.