846-022-540-212

Heilind Number:EDA846-022-540-212
Manufacturer:EDAC
Manufacturer Number:846-022-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-540-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With 22 positions spread across 2 rows and a contact material of Copper Alloy, they provide secure and efficient connections. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and commercial applications where reliability is paramount. Upgrade your connectivity solutions with our Card Edge Connectors.