846-022-540-603

Heilind Number:EDA846-022-540-603
Manufacturer:EDAC
Manufacturer Number:846-022-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-540-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a single row layout and 22 positions, they offer seamless integration for your PCB applications. Crafted with precision, the copper alloy contacts guarantee efficient conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting orientation, these connectors are essential components for robust board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they meet the demands of various industrial settings. Elevate your connectivity solutions with these high-quality Card Edge Connectors.