846-022-540-608

Heilind Number:EDA846-022-540-608
Manufacturer:EDAC
Manufacturer Number:846-022-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-540-608

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. With a durable UL 94V-0 Diallyl Phthalate housing, these connectors are designed for reliable performance even in harsh environments. Featuring a single row with 22 positions, they offer seamless board-to-board connectivity. The Copper Alloy contacts ensure efficient power transmission, rated for up to 3 A. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Trust in our quality and experience seamless connectivity like never before.