846-022-540-802

Heilind Number:EDA846-022-540-802
Manufacturer:EDAC
Manufacturer Number:846-022-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-540-802

Detailed Description

Upgrade your high-temperature circuitry with these robust Card Edge Connectors in a vibrant green hue. Designed for seamless performance, they boast a 3A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. Featuring two rows with a pitch of .125 inches and a row spacing of .2 inches, they offer reliable connectivity across 22 positions. The contact material, Copper Alloy, ensures efficient transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, these connectors are ideal for demanding environments. Explore our range of PCB Connectors for more essential components.