846-022-540-803

Heilind Number:EDA846-022-540-803
Manufacturer:EDAC
Manufacturer Number:846-022-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-540-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A and a robust copper alloy contact material, they ensure reliable power transmission. The double-row design with 22 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Trust in our connectors for secure and efficient board-to-board connections.