846-022-540-804

Heilind Number:EDA846-022-540-804
Manufacturer:EDAC
Manufacturer Number:846-022-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-540-804

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, essential components for ensuring seamless connections in your electronic devices. Featuring a vibrant green color, these connectors are not only functional but also visually striking. With a durable housing constructed from UL 94V-0 Diallyl Phthalate, they guarantee reliability even in high-temperature environments. Boasting a dual-row design and 22 positions, they offer ample connectivity options for your PCB applications. The contact material, made of Copper Alloy, ensures efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Designed for straight mount orientation, they facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial and commercial applications. Explore our range of products and experience seamless connectivity with our Card Edge Connectors.