846-022-540-808

Heilind Number:EDA846-022-540-808
Manufacturer:EDAC
Manufacturer Number:846-022-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-540-808

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green hue, these connectors are not just visually striking but also deliver exceptional functionality. With a current rating of 3 A, they provide efficient power transmission for your electronic devices. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures compliance with safety standards while offering robust protection. Boasting two rows of copper alloy contacts and a pitch of .125 inches, these connectors facilitate seamless board-to-board connections. With 22 positions and straight mount orientation, they enable easy integration into your systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive applications. Elevate your connectivity game with these top-of-the-line components.