846-022-540-812

Heilind Number:EDA846-022-540-812
Manufacturer:EDAC
Manufacturer Number:846-022-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-540-812

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3A and precision-engineered copper alloy contacts, they ensure reliable power delivery. The double-row configuration with 22 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for seamless integration on printed circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee durability and stability in any application. Whether for industrial machinery, automotive systems, or telecommunications equipment, trust in our Card Edge Connectors to deliver exceptional performance every time.