846-022-541-101

Heilind Number:EDA846-022-541-101
Manufacturer:EDAC
Manufacturer Number:846-022-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-541-101

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a seamless solution for your PCB connections. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, they combine durability with safety. With a single row layout and 22 positions, they provide ample connectivity for your projects. The copper alloy contact material ensures reliable transmission, while the .125-inch pitch and .2-inch row spacing allow for precise integration. Whether you're working with power or signal applications, these connectors, with an amperage rating of 3A, deliver consistent performance. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various settings. Trust in the quality and functionality of our Card Edge Connectors to streamline your connections efficiently.