846-022-541-102

Heilind Number:EDA846-022-541-102
Manufacturer:EDAC
Manufacturer Number:846-022-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-541-102

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Engineered for reliability, these connectors feature a single row design with 22 positions, ideal for seamless board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, they ensure robust performance in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient mating. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Trust in our quality connectors to deliver consistent and secure connections, meeting your connectivity needs with ease. Elevate your PCB assembly with these essential components.