846-022-541-104

Heilind Number:EDA846-022-541-104
Manufacturer:EDAC
Manufacturer Number:846-022-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color for easy identification, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row configuration and a total of 22 positions, they provide ample connectivity options for your applications. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer efficient signal transmission. Suitable for straight mount orientation, these connectors can withstand operating temperatures ranging from -40 to 105 °C. Elevate your board-to-board connections with this essential component.