846-022-541-107

Heilind Number:EDA846-022-541-107
Manufacturer:EDAC
Manufacturer Number:846-022-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-541-107

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors in a striking green hue. Designed for optimal performance, these connectors boast a 3A amperage and are crafted from UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With a single row configuration and 22 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches guarantee precise alignment. Suitable for a wide range of applications, these connectors can withstand extreme temperatures from -40 to 105°C. Explore our selection to find the perfect solution for your board-to-board connectivity needs.