846-022-541-201

Heilind Number:EDA846-022-541-201
Manufacturer:EDAC
Manufacturer Number:846-022-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-541-201

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery with a 3A amperage rating. With two rows of 22 positions and a pitch of .125 inches, they offer efficient board-to-board connectivity with precise alignment. The straight mount orientation and versatile operating temperature range of -40 to 105°C make them suitable for a wide range of applications, from industrial machinery to aerospace systems. Upgrade your PCB interconnects with these green connectors, meeting the highest standards for performance and durability.