846-022-541-202

Heilind Number:EDA846-022-541-202
Manufacturer:EDAC
Manufacturer Number:846-022-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-541-202

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. These reliable green connectors, featuring a housing made of UL 94V-0 Diallyl Phthalate, are designed for high-performance applications. With an amperage of 3A and two rows of 22 copper alloy contacts, they ensure efficient power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for seamless board-to-board connections.