846-022-541-203

Heilind Number:EDA846-022-541-203
Manufacturer:EDAC
Manufacturer Number:846-022-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-541-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a sleek green hue. Engineered for reliable performance, these connectors feature a double-row design with 22 positions, ideal for high-density applications. With a low amperage of 3A, they ensure efficient power transmission while maintaining safety. Crafted from UL 94V-0 Diallyl Phthalate, the housing material offers exceptional heat resistance, making these connectors suitable for use in extreme temperatures ranging from -40 to 105°C. The contact material, Copper Alloy, guarantees robust conductivity for uninterrupted signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise interconnection on your PCB. Whether you need a straight mount orientation or customized installation, these connectors offer versatility in your design. Explore the endless possibilities for your projects with our premium Card Edge Connectors.