846-022-541-207

Heilind Number:EDA846-022-541-207
Manufacturer:EDAC
Manufacturer Number:846-022-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-541-207

Detailed Description

Elevate your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With two rows and 22 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Choose straight mount orientation for easy installation. Upgrade your PCB connections with this essential component from our extensive line of connectors.