846-022-541-603

Heilind Number:EDA846-022-541-603
Manufacturer:EDAC
Manufacturer Number:846-022-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-541-603

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and a total of 22 positions, they offer seamless integration for various applications. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise connections on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee stability and longevity in demanding conditions. Choose our Card Edge Connectors for efficient and secure board-to-board connections in your projects.