846-022-541-802

Heilind Number:EDA846-022-541-802
Manufacturer:EDAC
Manufacturer Number:846-022-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-541-802

Detailed Description

Enhance your high-temp PCB connections with our premium Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring safety and performance in even the most demanding environments. With a 3A amperage rating and copper alloy contacts, they provide secure power transmission, while the dual-row design with 22 positions offers ample connectivity options. The .125-inch pitch and .2-inch row spacing make for easy installation, perfect for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Elevate your PCB connectivity with our high-quality Card Edge Connectors.