846-022-541-803

Heilind Number:EDA846-022-541-803
Manufacturer:EDAC
Manufacturer Number:846-022-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-541-803

Detailed Description

Enhance your high-temperature connectivity with our green Card Edge Connectors. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation in demanding environments. With a 3 A amperage rating and copper alloy contact material, they provide seamless power transmission. Their double-row configuration offers 22 positions, ideal for various PCB applications. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for your electronic projects. Explore our wide range of high-quality connectors for seamless board-to-board PCB connections.