846-022-541-804

Heilind Number:EDA846-022-541-804
Manufacturer:EDAC
Manufacturer Number:846-022-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-541-804

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material in a sleek green finish. With a dual-row configuration and 22 positions, they offer versatility for a variety of applications. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to last. Perfect for use in PCB assembly, they provide a secure and efficient board-to-board connection. Explore our range of connectors to find the perfect fit for your project.