846-022-541-807

Heilind Number:EDA846-022-541-807
Manufacturer:EDAC
Manufacturer Number:846-022-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-541-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transmission. With a pitch of .125 inches and 22 positions in a dual-row setup, they offer versatile and secure board-to-board connection. The straight mount orientation and wide operating temperature range of -40 to 105°C make them ideal for demanding applications. Elevate your PCB design with these essential components, a must-have in any engineer's toolkit.