846-022-541-812

Heilind Number:EDA846-022-541-812
Manufacturer:EDAC
Manufacturer Number:846-022-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-541-812

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With a contact material of Copper Alloy and a pitch of .125 inches, optimal conductivity is guaranteed. The two rows of 22 positions each, with a row spacing of .2 inches, provide ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Trust in our top-of-the-line connectors to deliver exceptional performance in your PCB setups. Elevate your connectivity solutions with ease.