846-022-555-201

Heilind Number:EDA846-022-555-201
Manufacturer:EDAC
Manufacturer Number:846-022-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-555-201

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors. Designed for superior performance in demanding environments, they boast a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate for optimal durability. With two rows of 22 positions, they offer ample connectivity for your projects. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Choose the straight mount orientation for easy installation. Elevate your PCB assembly with these top-of-the-line card edge connectors.