846-022-555-212

Heilind Number:EDA846-022-555-212
Manufacturer:EDAC
Manufacturer Number:846-022-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-555-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a rugged housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double-row configuration and a total of 22 positions, they offer efficient and secure board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial applications where durability is paramount. Choose the straight mount orientation for seamless integration into your PCB setup. Elevate your connectivity standards with these high-performance Card Edge Connectors.