846-022-555-802

Heilind Number:EDA846-022-555-802
Manufacturer:EDAC
Manufacturer Number:846-022-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-555-802

Detailed Description

Enhance connectivity with our High Temp Card Edge Connectors, designed for durability and performance. Featuring a vibrant green hue, these connectors are not only visually striking but also capable of handling a current of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, they offer superior housing material for safe and reliable use. With two rows and a total of 22 positions, they provide ample connectivity options with a pitch of .125 in and row spacing of .2 in. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with these high-quality and high-temperature resistant connectors.