846-022-555-803

Heilind Number:EDA846-022-555-803
Manufacturer:EDAC
Manufacturer Number:846-022-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-555-803

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant Green color, these connectors are meticulously engineered with UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With a double-row configuration and 22 positions, they offer seamless connectivity for your PCB applications. The contact material, made of Copper Alloy, ensures low resistance and optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for both standard and high-temperature applications. Choose our Card Edge Connectors for efficient and secure board-to-board connections in your projects.