846-022-555-808

Heilind Number:EDA846-022-555-808
Manufacturer:EDAC
Manufacturer Number:846-022-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-555-808

Detailed Description

Discover cutting-edge technology with our High Temp Card Edge Connectors. Designed for maximum performance, these connectors are essential for seamless PCB connections in a variety of applications. With a vibrant green color and a sleek straight mount orientation, they not only deliver on functionality but also on style. Crafted with precision, the housing material is made of UL 94V-0 Diallyl Phthalate for superior durability, even in high-temperature environments. The copper alloy contact material ensures reliable conductivity, while the 2-row design with 22 positions allows for efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer optimal connectivity. Operating seamlessly in a wide temperature range from -40 to 105°C, they are perfect for demanding industrial settings. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.