846-022-555-812

Heilind Number:EDA846-022-555-812
Manufacturer:EDAC
Manufacturer Number:846-022-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-555-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these green connectors feature a 2-row configuration with a total of 22 positions, ensuring seamless connectivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for optimal performance. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee reliable conductivity even in high-temperature environments. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are ideal for various industrial applications. Choose our Straight mount orientation for easy installation on your PCBs. Upgrade your systems with these connectors and experience seamless board-to-board connections.