846-022-556-201

Heilind Number:EDA846-022-556-201
Manufacturer:EDAC
Manufacturer Number:846-022-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-556-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors boast a vibrant Green color and feature a robust housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and 22 positions, they offer ample versatility for your circuit board setups. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in their straight mount orientation to facilitate seamless integration, making them a must-have in your connector toolkit. Elevate your PCB design with our top-of-the-line Card Edge Connectors.