846-022-556-208

Heilind Number:EDA846-022-556-208
Manufacturer:EDAC
Manufacturer Number:846-022-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-556-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a robust copper alloy contact material and a 3A amperage rating, they ensure reliable power transmission in even the most demanding environments. The 2-row design with 22 positions allows for efficient signal routing, while the .125-inch pitch and .2-inch row spacing offer precise connectivity. Engineered for versatility, they can be mounted straight onto the board for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your next project in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors category. Elevate your connections with our premium Card Edge Connectors.