846-022-556-212

Heilind Number:EDA846-022-556-212
Manufacturer:EDAC
Manufacturer Number:846-022-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-556-212

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a compact pitch of .125 inches and two rows of 22 positions, they offer seamless integration onto your board. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.