846-022-556-802

Heilind Number:EDA846-022-556-802
Manufacturer:EDAC
Manufacturer Number:846-022-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-556-802

Detailed Description

Enhance your board-to-board connectivity with our high-temp card edge connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate for durability. With a 3A amperage rating, they ensure reliable power transmission in various applications. The copper alloy contact material guarantees efficient signal transfer, while the double-row configuration with 22 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial environments. Trust in the quality of our connectors for seamless board integration.