846-022-556-803

Heilind Number:EDA846-022-556-803
Manufacturer:EDAC
Manufacturer Number:846-022-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-556-803

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, crafted for reliable performance in demanding environments. Boasting a vibrant green hue, they not only stand out visually but also deliver a robust amperage of 3A. The housing, made of UL 94V-0 Diallyl Phthalate, ensures exceptional durability while maintaining safety standards. With two rows of copper alloy contacts offering a total of 22 positions at a pitch of .125 inches, these connectors facilitate seamless board-to-board connections. Their straight mount orientation and efficient row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Trust in our cutting-edge technology to power up your projects with precision and reliability.