846-022-556-804

Heilind Number:EDA846-022-556-804
Manufacturer:EDAC
Manufacturer Number:846-022-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-556-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors are essential for seamless data transfer in electronic devices. Featuring a vibrant green color, they not only stand out visually but also offer a reliable performance with an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they ensure safe and secure connections. With two rows and a pitch of .125 inches, they provide ample space for 22 positions, allowing for intricate PCB layouts. Whether you require straight or right-angle mounting, these connectors offer flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Trust in our connectors for seamless board-to-board connections in your electronic projects.