846-022-556-807

Heilind Number:EDA846-022-556-807
Manufacturer:EDAC
Manufacturer Number:846-022-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-556-807

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed to withstand extreme conditions, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a contact material of Copper Alloy, they guarantee optimal conductivity, while the dual-row configuration offers a total of 22 positions for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Whether you're in the field of electronics, telecommunications, or automotive engineering, trust in our Card Edge Connectors to deliver reliable performance when it matters most. Elevate your connectivity solutions with this essential component.