846-022-556-812

Heilind Number:EDA846-022-556-812
Manufacturer:EDAC
Manufacturer Number:846-022-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-556-812

Detailed Description

Enhance your PCB connections with these High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a contact material of Copper Alloy, they offer reliable conductivity. The dual-row design with 22 positions allows for versatile connectivity, while the .125-inch pitch and .2-inch row spacing ensure seamless integration. Operating flawlessly in high temperature environments ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial applications. Upgrade your board-to-board connections with these high-quality connectors.