846-022-558-101

Heilind Number:EDA846-022-558-101
Manufacturer:EDAC
Manufacturer Number:846-022-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-558-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green color and a robust UL 94V-0 Diallyl Phthalate housing. With a single row and 22 positions, they offer reliable power transmission at an amperage of 3A. Crafted from durable Copper Alloy, the contacts ensure secure and efficient PCB connections. Featuring a pitch of .125 inches and a row spacing of .2 inches, they facilitate seamless board-to-board integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for industrial applications requiring steadfast performance under extreme conditions. Elevate your connectivity solutions with our high-quality Card Edge Connectors.