846-022-558-102

Heilind Number:EDA846-022-558-102
Manufacturer:EDAC
Manufacturer Number:846-022-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-558-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these green connectors feature a single row of 22 positions, ensuring seamless connectivity in your PCB applications. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they can withstand high temperatures and deliver reliable power transmission at up to 3A. The right-angle mount orientation and compact .125" pitch make them ideal for space-constrained designs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors guarantee stable performance in various environments. Upgrade your PCB assemblies with these essential components for efficient board-to-board connections.