846-022-558-103

Heilind Number:EDA846-022-558-103
Manufacturer:EDAC
Manufacturer Number:846-022-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-558-103

Detailed Description

Experience reliable high-temperature connectivity with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 22 positions, ideal for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure efficient power transmission at an amperage of 3A. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment. Their right-angle mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in our quality connectors for your electronic assemblies.