846-022-558-104

Heilind Number:EDA846-022-558-104
Manufacturer:EDAC
Manufacturer Number:846-022-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green hue and are expertly crafted with UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and Copper Alloy contact material, they ensure reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise connection requirements, while the 22 positions offer ample versatility. Mountable at a convenient right angle, these connectors guarantee seamless integration on your board. Operating flawlessly within a wide temperature range of -40 to 105 °C, they are a durable and efficient solution for various electronic applications. Trust in our quality connectors to streamline your PCB connections with precision and reliability. Explore our range of connectors for more options tailored to your needs.