846-022-558-107

Heilind Number:EDA846-022-558-107
Manufacturer:EDAC
Manufacturer Number:846-022-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-558-107

Detailed Description

Enhance your high-temperature PCB connectivity with these robust Card Edge Connectors. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, they guarantee durability and safety in operation. Each connector offers a single row of 22 positions, with a pitch of .125 inches and row spacing of .2 inches, ensuring precise and secure connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Designed for seamless integration, they boast a right-angle mount orientation, perfect for space-efficient PCB layouts. With an operating temperature range spanning from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Elevate your PCB connectivity with these reliable and high-performance components.