846-022-558-108

Heilind Number:EDA846-022-558-108
Manufacturer:EDAC
Manufacturer Number:846-022-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-558-108

Detailed Description

Discover our high-temp card edge connectors, designed for seamless connectivity in demanding environments. With a vibrant green hue, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in extreme conditions. Featuring a single row layout with 22 copper alloy contact positions, they offer secure and efficient board-to-board connectivity. The right-angle mount orientation facilitates easy installation, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their performance for your next project.