846-022-558-112

Heilind Number:EDA846-022-558-112
Manufacturer:EDAC
Manufacturer Number:846-022-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-558-112

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and a total of 22 positions, they offer seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. Boasting a pitch of 0.125 inches and a row spacing of 0.2 inches, these connectors provide precise and secure attachment. Their right-angle mount orientation allows for easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for various industrial environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.