846-022-558-201

Heilind Number:EDA846-022-558-201
Manufacturer:EDAC
Manufacturer Number:846-022-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-558-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. In a vibrant green hue, these connectors are engineered for optimal performance in demanding environments, boasting a durable UL 94V-0 Diallyl Phthalate housing. With a double row design and 22 positions, they offer seamless integration for your circuitry. Crafted from robust Copper Alloy, the contacts ensure reliable conductivity, while a .125-inch pitch and .2-inch row spacing facilitate efficient board-to-board connections. Perfect for space-saving setups, their right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Elevate your connectivity game with this essential component.