846-022-558-202

Heilind Number:EDA846-022-558-202
Manufacturer:EDAC
Manufacturer Number:846-022-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-558-202

Detailed Description

Enhance your high-temperature connectivity solutions with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a 3A amperage rating and Copper Alloy contact material, they offer secure and efficient power transmission. The two rows of 22 positions each, with a pitch of .125 inches and row spacing of .2 inches, provide ample connectivity options for your PCB needs. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance. Perfect for a variety of applications, these connectors are a crucial component for seamless board-to-board connections.