846-022-558-208

Heilind Number:EDA846-022-558-208
Manufacturer:EDAC
Manufacturer Number:846-022-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-558-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a double-row configuration with 22 positions, ensuring seamless integration into your board layout. Crafted from UL 94V-0 Diallyl Phthalate, they offer superior durability and heat resistance, suitable for high-temperature environments. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Their right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various applications in the electronics industry. Trust in their quality to establish robust connections and streamline your PCB assembly process.