846-022-558-212

Heilind Number:EDA846-022-558-212
Manufacturer:EDAC
Manufacturer Number:846-022-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-558-212

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a striking Green color. With a current rating of 3 A and Copper Alloy contacts, they ensure reliable power transmission. Suitable for double-row applications, these connectors offer 22 positions with a pitch of .125 inches and row spacing of .2 inches. Their right-angle mount orientation allows for efficient PCB assembly. Operating within a wide temperature range of -40 to 105 °C, they guarantee consistent functionality in extreme conditions. Perfect for a variety of electronic devices, these connectors are a must-have for your PCB assembly projects.