846-022-558-602

Heilind Number:EDA846-022-558-602
Manufacturer:EDAC
Manufacturer Number:846-022-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-558-602

Detailed Description

Our High Temp Card Edge Connectors are engineered for reliable performance in demanding environments. Featuring a vibrant green hue, these connectors are not only visually distinctive but also offer exceptional functionality. With a current rating of 3 A and a durable housing made of UL 94V-0 Diallyl Phthalate, they ensure safe and efficient power transmission. The single-row design with a total of 22 positions allows for seamless connectivity in PCB applications. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing high conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment and secure attachment. The right-angle mount orientation further enhances flexibility in installation. Designed to withstand extreme temperatures, they have an operating range of -40 to 105 °C, making them ideal for a wide range of industrial and commercial applications. Explore our extensive range of connectors for your PCB connectivity needs.